206832-1202
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Introducing the Micro-Fit+ Vertical Header, a versatile and reliable connector for your PCB needs. Featuring a 3.00mm pitch, dual-row design with 12 circuits, this header is perfect for high-density applications. With 0.38µm Gold (Au) plating, it ensures excellent conductivity and corrosion resistance. UL 94V-0 rated and Glow-Wire Capable, it meets stringent safety standards. The black housing adds a sleek finish to your designs. With a current rating of 12.5 A, it is suitable for power and signal transmission. Through-hole termination makes for easy and secure installation. Operating in temperatures ranging from -40 to 105°C, it is perfect for a wide range of environments. Gold plating on the contact mating area ensures reliable connections. Trust in the Micro-Fit+ for quality and performance in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206832-1202 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 12 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068321202 |
SKU: | MOL206832-1202 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |