206832-1601

MICRO-FIT PLUS VERT HDR ASSY X8 TIN LU

Enhance your connectivity with the Micro-Fit Plus Vertical Header Assembly, featuring a sleek black design and efficient Tin LU plating. Part of the versatile Micro-Fit+ series, this assembly boasts 16 contacts in a double-row configuration, perfect for high-density applications. With a current rating of 12.5 A and a voltage tolerance of 600 V AC/DC, it ensures reliable power transmission. The through-hole termination method and High Copper Alloy contacts guarantee secure and durable connectivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its compact 3 mm pitch and 3.18 mm tail length make it space-efficient and easy to install. RoHS compliant and glow-wire capable, it meets stringent industry standards for safety and performance. Perfect for wire-to-board connections, PCB assemblies, and more, the Micro-Fit Plus Vertical Header Assembly is a key component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206832-1601
Color: Black
Series: 206832 - Micro-Fit+
Amperage: 12.5 A
Connector Type: Micro-Fit+
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Copper Alloy
Pitch: 3 mm
Voltage: 600 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.18 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 16
Mating Cycles: 25
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Breakaway: No
Shroud Type: Yes
Product Name: Micro-Fit+
Part Aliases: 2068321601
SKU: MOL206832-1601

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: