206832-1402
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your PCB connections with our Micro-Fit+ Vertical Header. Featuring a 3.00mm pitch and dual-row design, this header boasts 14 circuits for comprehensive connectivity. With 0.38µm Gold (Au) plating, it ensures reliable performance while meeting UL 94V-0 and Glow-Wire Capable standards for safety. Engineered for versatility, this black header is a durable and efficient choice for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it offers resilience in various environments. Trust in the Micro-Fit+ series for high-quality, RoHS-compliant solutions in PCB connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206832-1402 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 14 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068321402 |
SKU: | MOL206832-1402 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |