206832-2401

MICRO-FIT PLUS VERT HDR ASSY X12 TIN LU

Elevate your connectivity with the Micro-Fit Plus Vertical Header Assembly. This essential component, part of the Micro-Fit+ series, features 24 contacts in 2 rows for seamless communication. With a 12.5 A amperage and 600 V AC/DC voltage, it ensures reliable power transfer. The through-hole termination method and high copper alloy contact material guarantee durability, while the liquid crystal polymer construction withstands harsh environments. Its 3 mm pitch and 3.18 mm tail length offer easy installation. RoHS compliant and glow-wire capable, this black header assembly is a versatile solution for wire-to-board connections, with polarized and shrouded design for added safety. Trust in the Micro-Fit Plus for efficient and secure PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206832-2401
Color: Black
Series: 206832 - Micro-Fit+
Amperage: 12.5 A
Connector Type: Micro-Fit+
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Copper Alloy
Pitch: 3 mm
Voltage: 600 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.18 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 24
Mating Cycles: 25
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Breakaway: No
Shroud Type: Yes
Product Name: Micro-Fit+
Part Aliases: 2068322401
SKU: MOL206832-2401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: