206832-1602
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Elevate your PCB connectivity with the Micro-Fit+ Vertical Header. This high-performance component boasts a 3.00mm pitch, dual-row design with 16 circuits, ensuring efficient power delivery. Featuring 0.38µm Gold (Au) plating, it guarantees reliable conductivity while meeting UL 94V-0 and Glow-Wire Capable standards for enhanced safety. With a 12.5 A amperage and through-hole termination method, it offers robust performance in various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this header is a dependable choice for demanding environments. Upgrade your setup with the Micro-Fit+ and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206832-1602 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 16 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068321602 |
SKU: | MOL206832-1602 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |