206832-1002
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Elevate your PCB connectivity with our Micro-Fit+ Vertical Header. Designed for precision and reliability, this dual-row connector boasts a 3.00mm pitch and 10 circuits for seamless integration. Featuring 0.38µm Gold (Au) plating, it ensures optimal conductivity while meeting stringent safety standards with UL 94V-0 and Glow-Wire Capable certifications. With an amperage rating of 12.5 A, it offers robust power delivery, perfect for high-performance applications. Its through-hole termination method guarantees secure attachment, and its vertical orientation saves valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, this header is built to withstand challenging environments. Trust in the Micro-Fit+ series for exceptional quality and performance in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206832-1002 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068321002 |
SKU: | MOL206832-1002 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |