206832-1401

MICRO-FIT PLUS VERT HDR ASSY X7 TIN LU

Enhance your connectivity with the Micro-Fit Plus Vertical Header Assembly. This essential component, featuring a sleek black design, is part of the high-performing Micro-Fit+ series. With a robust amperage of 12.5 A, it ensures reliable power transmission. Its Micro-Fit+ connector type, 14 contacts, and 2 rows offer versatility for various applications. Crafted with precision, it guarantees secure termination through hole mounting. The contact material, made of high copper alloy, ensures optimal conductivity. Operating at a voltage of 600 V AC/DC, it meets stringent performance standards. Constructed with durable liquid crystal polymer, it can withstand temperatures ranging from -40 to 105 °C. Its tin-plated contact mating area and termination ensure efficient signal transmission. With a mating cycle of 25 and glow wire capability, it is both durable and safe. Designed for wire-to-board connections, it is a vital component in PCB assembly. Compliant with RoHS standards, it is environmentally friendly. Elevate your electronic projects with the Micro-Fit Plus Vertical Header Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206832-1401
Color: Black
Series: 206832 - Micro-Fit+
Amperage: 12.5 A
Connector Type: Micro-Fit+
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Copper Alloy
Pitch: 3 mm
Voltage: 600 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.18 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 25
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Breakaway: No
Shroud Type: Yes
Product Name: Micro-Fit+
Part Aliases: 2068321401
SKU: MOL206832-1401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: