206832-1802
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 18 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your PCB connectivity with our Micro-Fit+ Vertical Header. Featuring a 3.00mm pitch and dual-row design, this header offers a reliable solution for your electronic projects. With 18 circuits and 0.38µm Gold (Au) plating, it ensures efficient power transmission. UL 94V-0 and Glow-Wire Capable, it meets stringent safety standards. The black housing adds a sleek touch to your setup. Operating in a wide temperature range of -40 to 105°C, it guarantees performance in diverse environments. With a contact mating area plated in gold, it ensures durability and signal integrity. Upgrade your PCB connections with the Micro-Fit+ Vertical Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206832-1802 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 18 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068321802 |
SKU: | MOL206832-1802 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |