206832-2002
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 20 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your PCB connections with our Micro-Fit+ Vertical Header. Featuring a 3.00mm pitch and dual rows, this high-performance connector offers 20 circuits and contact areas plated with 0.38µm Gold (Au) for optimal conductivity. With UL 94V-0 and Glow-Wire capabilities, it ensures safety and reliability in various applications. Designed for through-hole termination, it can handle an amperage of 12.5 A. Operating efficiently in a wide temperature range from -40 to 105 °C, it is a versatile and durable choice for your projects. Upgrade your PCB connectors with this black-colored header, part of the Micro-Fit+ series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206832-2002 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 20 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068322002 |
SKU: | MOL206832-2002 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |