22-03-5135

2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 13 Circuits, Tin (Sn) Plating

Enhance your PCB connections with our Mini-SPOX Straight 13-Contact Header. Designed for efficiency and durability, this connector features a 2.5mm pitch and through-hole termination method, ensuring secure attachment. With a 3A amperage and 250V voltage rating, it offers reliable performance in various applications. The nylon construction with tin plating guarantees robustness and conductivity, while the operating temperature range of -40 to 105°C ensures suitability for diverse environments. Its vertical orientation and 3.5mm tail length provide flexibility in installation. RoHS compliant and offering 30 mating cycles, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-03-5135
Color: Natural
Series: 5267
Amperage: 3 A
Connector Type: Mini-SPOX
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.5 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 4.064 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Shroud Type: Fully
Product Name: Mini-SPOX
Material Flammability Standard: 94V-0
Part Aliases: 0022035135;5267-13A
SKU: MOL22-03-5135

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download
03/01/2015 GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. Download