99-99-0999
PREMO-FLEX 0.30 JMPR LGT 2.00 TYPEA 29CK
Introducing the PREMO-FLEX 0.30 JMPR LGT 2.00 TYPEA 29CK connector, a versatile solution for your PCB assembly needs. With a natural color and Mini-SPOX connector type, this component features 15 contacts in a single row, perfect for through-hole termination. Operating at a voltage of 250V and 3A, it is constructed with durable nylon material and complies with RoHS standards. Its vertical orientation and 2.5mm pitch make for efficient PCB integration, while the 3.5mm tail length ensures secure connectivity. With tin plating and a high mating cycle of 30, this connector guarantees reliable performance even in demanding environments. Its fully shrouded design, PCB retention feature, and polarization to mate option further enhance usability. Ideal for wire-to-board applications, the Mini-SPOX connector is a crucial component in various electronic systems, providing a seamless and robust connection solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 99-99-0999 |
Color: | Natural |
Series: | 5267 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0099990999;5267-15A-X |
SKU: | MOL99-99-0999 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2023 | 513526 - Production Transfer & Packaging Method/QTY Changing. 5267/5268 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. DU/MOQ will be changed due to the change of Ansan plant transfer. No need to inform customers who originally have bought products through the Ansan plant as there is no change. |
Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |