22-03-5155
2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 15 Circuits, Tin (Sn) Plating
Enhance your PCB connectivity with our Mini-SPOX Straight Pin Header. Designed for efficiency and reliability, this component features 15 contacts in a single row, with a pitch of 2.5mm. The through-hole termination method ensures secure attachment, while the durable nylon construction guarantees longevity. Operating at temperatures between -40 and 105°C, and with a voltage rating of 250V, this header is suitable for a range of applications. Its straight body orientation and vertical mounting make it versatile for various PCB layouts. With tin plating on the contact mating area and termination, it ensures optimal conductivity. RoHS compliant and featuring PCB retention and mating part locking, this header prioritizes safety and performance. Perfect for wire-to-board connections, it's a must-have for your electronic projects. Elevate your PCB design with the Mini-SPOX Straight Pin Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-03-5155 |
Color: | Natural |
Series: | 5267 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022035155;5267-15A |
SKU: | MOL22-03-5155 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2024 | 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing |
Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |