99-99-0990
2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 6 Circuits, Tin (Sn) Plating, with Swaged PC Tails
Enhance your PCB connectivity with our Mini-SPOX Straight Through Hole Connector. Featuring a natural color and nylon construction, this connector boasts a 6-contact, 1-row design with a 2.5mm pitch, ideal for various electronic applications. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. Tin-plated contacts offer durability, while a 3.5mm tail length and -40 to 105°C operating temperature range cater to diverse installation environments. This RoHS-compliant connector is designed for vertical orientation, providing secure and efficient wire-to-board connections. Its compact yet robust build, along with features like PCB retention and mate polarization, guarantee seamless integration and performance in your projects. Elevate your PCB design with the Mini-SPOX Connector, a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 99-99-0990 |
Color: | Natural |
Series: | 5267 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0099990990;5267-06A-X |
SKU: | MOL99-99-0990 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2024 | 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing |
Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
05/12/2022 | 511882 - Retraction of PCN 510873. Never received original. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |
03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download |