99-99-0989
2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 5 Circuits, Tin (Sn) Plating, with Swaged PC Tails
Enhance your PCB connectivity with our Mini-SPOX Vertical PCB Pin Header. Designed for seamless integration, this connector features a natural color and a straight body orientation with through-hole termination. With a pitch of 2.5mm and 5 contacts in a single row, it offers reliable performance at 3A and 250V. Constructed with durable nylon material, it ensures longevity even in harsh environments with an operating temperature range of -40 to 105°C. Tin plating on the contact mating area guarantees efficient conductivity, while the 3.5mm tail length facilitates easy installation. RoHS compliant and boasting 30 mating cycles, this connector is a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 99-99-0989 |
Color: | Natural |
Series: | 5267 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0099990989;5267-05A-X |
SKU: | MOL99-99-0989 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2024 | 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing |
Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
05/12/2022 | 511882 - Retraction of PCN 510873. Never received original. |
Download |
03/18/2022 | 511100 - Packaging Method/Quantity Changing. order transfer from MX Malaysia to MX Shanghai. DU change from MXL DU to MX Shanghai DU. No change to Product. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |
03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download |