99-99-0998

PREMO-FLEX 0.30 JMPR LGT 2.00 TYPEA 27CK

Introducing PREMO-FLEX 0.30 JMPR LGT 2.00 TYPEA 27CK, a cutting-edge connector designed for seamless integration in your electronic assemblies. With a natural finish and Mini-SPOX connector type, this component boasts 14 contacts in a single row, ideal for efficient signal transmission. Its through-hole termination method and 2.5mm pitch ensure secure and stable mounting on PCBs, while offering a high amperage of 3A and voltage rating of 250V. Crafted from durable nylon and meeting stringent flammability standards, it guarantees reliability in diverse environments. The vertical orientation and PCB retention feature enhance ease of installation, with mating cycles of 30 for long-lasting performance. Tin plating on contact mating areas and termination points ensures excellent conductivity, even in demanding applications. RoHS compliant and meticulously engineered, the Mini-SPOX connector is a top choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 99-99-0998
Color: Natural
Series: 5267
Amperage: 3 A
Connector Type: Mini-SPOX
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.5 mm
Voltage: 250 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 4.064 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-SPOX
Material Flammability Standard: 94V-0
Part Aliases: 0099990998;5267-14A-X
SKU: MOL99-99-0998

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/17/2024 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing
Download
01/01/2023 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download