99-99-0993
2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 9 Circuits, Tin (Sn) Plating, with Swaged PC Tails
Enhance your electronic connections with our Mini-SPOX 5267 series straight pin header. Featuring a natural nylon body and through-hole termination, this connector offers reliable performance in a variety of applications. With 9 contacts and a 2.5mm pitch, it provides a secure fit on your PCB. Operating at temperatures ranging from -40 to 105°C, it ensures durability in harsh environments. Tin plating on the contacts and termination areas guarantees excellent conductivity. RoHS compliant and designed for 30 mating cycles, this connector is both environmentally friendly and long-lasting. Its vertical orientation and 3.5mm tail length make it easy to install, while its fully shrouded design offers added protection. Trust in the quality and versatility of our Mini-SPOX connector for all your wire-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 99-99-0993 |
Color: | Natural |
Series: | 5267 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0099990993;5267-09A-X |
SKU: | MOL99-99-0993 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2024 | 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing |
Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |