99-99-0986
2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 2 Circuits, Tin (Sn) Plating, with Swaged PC Tails
Easily connect wires on your PCB with our straight Mini-SPOX connector. Featuring a natural color and nylon construction, this connector is durable and reliable. With a 2.5mm pitch, it offers precise connectivity, while its 3A amperage and 250V voltage rating ensure efficient power transmission. The through-hole termination method and 1-row design make it easy to install, and with 2 tin-plated contacts, you can trust in its quality. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its vertical orientation and 3.5mm tail length provide versatility in placement, and with PCB retention and locking features, it offers secure attachment. Fully RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in electronics manufacturing, this Mini-SPOX connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 99-99-0986 |
Color: | Natural |
Series: | 5267 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0099990986;5267-02A-X |
SKU: | MOL99-99-0986 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2024 | 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing |
Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
05/12/2022 | 511882 - Retraction of PCN 510873. Never received original. |
Download |
03/18/2022 | 511100 - Packaging Method/Quantity Changing. order transfer from MX Malaysia to MX Shanghai. DU change from MXL DU to MX Shanghai DU. No change to Product. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download |
02/01/2015 | GCM 10660428 - Tooling / Equipment Transfer. | Download |