22-56-6527
2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 52 Circuits, Black
Enhance your signal connectivity with our high-quality black SL Series Receptacle. Designed for seamless wire-to-board integration, this connector features 52 contacts in a 2-row configuration with a pitch of 2.54mm, ensuring reliable performance. Crafted from durable polyester, it meets stringent flammability standards and operates flawlessly in a wide temperature range from -40 to 105°C. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various circuit applications, this SL connector guarantees optimal functionality and longevity in your projects. Elevate your connectivity solutions with the SL Series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-56-6527 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022566527;70450-0274 |
SKU: | MOL22-56-6527 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |