22-56-6067
2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 6 Circuits, Black
Enhance your signal connectivity with this high-quality, two-row black receptacle housing. Designed for optimal performance, it features a durable polyester construction that meets flammability standards. With six contacts and a 2.54mm pitch, this connector ensures secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various circuit applications. RoHS compliant and meticulously crafted, this SL series component guarantees both functionality and safety. Upgrade your wire-to-board setups with ease and precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-56-6067 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022566067;704500251 |
SKU: | MOL22-56-6067 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2014 | GCM 10629608 - Supplier Change. | Download |