41671-0039

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 17 Circuits, 0.76

Introducing the KK 396 Breakaway Header, featuring a vertical design with square pins and a convenient friction lock mechanism. This header is ideal for secure PCB connections, with 17 circuits and a 0.76 pitch. Constructed with durable materials, including brass contacts and a polyester body, it ensures reliable performance. With a maximum amperage of 7A and voltage rating of 250V, it meets industry standards for safety and efficiency. The gold plating on the contact mating area enhances conductivity, while the straight orientation and through-hole termination method simplify installation. Whether for industrial or commercial applications, this header offers a dependable solution for wire-to-board connectivity. Its breakaway feature allows for easy separation, while the partial shrouding adds an extra layer of protection. With UL and CSA certifications, you can trust in its quality and compliance. Upgrade your PCB assembly with the KK 396 Breakaway Header and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41671-0039
Color: Black
Series: 41671 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0416710039;A-41671-C17A228
SKU: MOL41671-0039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download