41671-0040
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 18 Circuits, 0.76µm Gold (Au) Selective Plating
Introducing the KK 396 Breakaway Header, a vertical connector featuring square pins with a friction lock for secure connections. With 18 circuits and 0.76µm gold selective plating, this black connector is designed for high performance. Its brass contacts and polyester housing ensure durability, while meeting flammability standards. Suitable for through hole termination on PCBs, it has a 3.96mm pitch and can handle 7A at 250V. Ideal for wire-to-board applications, it offers reliable mating with a polarized design and 50 mating cycles. With UL and CSA certifications, it guarantees quality and compliance. Its wave soldering capability and high-temperature tolerance make it suitable for various assembly processes. The breakaway feature allows for easy installation and maintenance, while the partial shrouding offers added protection. Upgrade your PCB connections with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0040 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710040 |
SKU: | MOL41671-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |