26-48-8247
KK 156 Header Assy FrLk Bkwy 24 ckt Tin
Enhance your PCB assembly with the KK 156 Header Assembly for Friction Lock Backwire applications. Featuring 24 tin-plated circuits, this component ensures secure and reliable connectivity. Part of the 41671 - KK 396 series, it meets stringent material flammability standards for added safety. With LR19980 and E29179 certifications, it guarantees quality and compliance. Designed for lead-free processes, it can withstand a maximum soldering temperature of 235°C for up to 5 seconds. Built for durability, it can endure 1 cycle at the maximum process temperature. RoHS-compliant, it offers environmentally friendly performance. Perfect for various electronic applications, this header assembly is a essential component for your PCB board.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-8247 |
Series: | 41671 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026488247;A-41671-C24N197 |
SKU: | MOL26-48-8247 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. |
Download |
11/30/2020 | 509221 - Retraction of PCN 506276. retraction of DU min & MLQ Min qty update for kk part numbers | Download |
04/25/2019 | 506276 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. |
Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |