41671-0043

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 21 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance your circuit board connections with our KK 396 Breakaway Header. Featuring a vertical orientation and square pins with friction lock, this connector ensures secure and reliable contact. With 21 circuits and 0.76µm gold plating, it guarantees optimal conductivity for your electronic devices. Made of high-quality polyester and brass, it offers durability and efficient performance. Meeting industry standards, it is suitable for various applications. The through-hole termination method and 3.96mm pitch make it easy to install on PCBs. Its unique design allows for polarization to ensure proper mating. The header's breakaway feature and partial shrouding provide convenience and flexibility in assembly. Trust in its UL and CSA agency certifications for quality assurance. Upgrade your wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41671-0043
Color: Black
Series: 41671 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 21
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0416710043
SKU: MOL41671-0043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: