41671-3425

KK 156 Header Assy FrLk Bkwy 04 ckt Tin

Easily connect components on your circuit board with the KK 156 Header Assy FrLk Bkwy 04 ckt Tin. Designed for efficient and secure connections, this header assembly features four circuits and a tin coating for optimal conductivity. With CSA and UL agency certifications, you can trust in its quality and performance. Its lead-free process capability and high maximum solder process temperature of 235°C ensure reliable soldering. Perfect for various electronic applications, this connector is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41671-3425
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0416713425
SKU: MOL41671-3425

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: