41671-0067
KK 156 Header Assy FrLk Bkwy 05 ckt Tin
The KK 156 Header Assembly is an essential component for secure and efficient PCB connections. Designed for use with the KK 396 connector series, this assembly features a 5-circuit layout with a durable tin coating, ensuring reliable performance in various applications. Certified by CSA and UL agencies, it meets rigorous safety standards for peace of mind. With a maximum solder process temperature of 235°C and lead-free capability, it is suitable for wave soldering processes. The assembly can withstand up to 5 seconds at the maximum solder temperature and is rated for 1 cycle, guaranteeing longevity and durability. While not RoHS compliant, its quality construction and performance make it an ideal choice for PCB pin and receptacle connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0067 |
Series: | 41671 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710067;A-41671-C05B197 |
SKU: | MOL41671-0067 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |