41671-0046
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 24 Circuits, 0.76
Enhance your PCB assembly with the KK 396 Breakaway Header, featuring a vertical orientation, square pin design, and convenient friction lock for secure connections. This black header accommodates 24 circuits, each boasting durable brass contacts plated with gold for optimal conductivity. With a 3.96mm pitch and through-hole termination method, it offers easy installation on 1.6mm thick boards. Certified for UL and CSA standards, this header ensures reliable performance with a 7A current rating and 250V voltage capacity. Its straight body orientation and 4.37mm tail length make it versatile for various applications, while its RoHS compliance reflects our commitment to environmental sustainability. Perfect for wire-to-board connections, this header guarantees quality and durability, with a mating cycle of 50 and lead-free solder process capability. Elevate your electronic projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41671-0046 |
Color: | Black |
Series: | 41671 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416710046;A-41671-C24A228 |
SKU: | MOL41671-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |