26-60-2030

KK 396 Header, Vertical, without Peg, 3 Circuits, Tin (Sn) Plating

Easily connect circuit boards with our KK 396 Header, featuring a vertical design without pegs for versatile installation. With three circuits and 7A amperage, it ensures efficient power distribution, while the tin plating offers durability. The straight orientation and through-hole termination method make assembly straightforward, and the 3.96mm pitch suits standard applications. Constructed with brass contacts and a polyester body, it meets stringent quality standards. Ideal for board-to-board or wire-to-board connections, it's RoHS compliant and suitable for various industries. Upgrade your electronic projects with this reliable and high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-2030
Color: Natural
Series: 41771 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026602030;41771-0003
SKU: MOL26-60-2030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download