26-60-2080
KK 396 Header, Vertical, without Peg, 8 Circuits, Tin (Sn) Plating
The KK 396 Header offers vertical orientation and features 8 circuits without peg, suitable for through hole termination. With a pitch of 3.96mm, it ensures efficient connectivity on PCBs. Constructed with brass contacts and a polyester body, it meets stringent quality standards. Tin plating offers reliable performance, with a 7A current rating and 250V voltage. RoHS compliant and UL certified, it guarantees safety and environmental responsibility. Ideal for board-to-board or wire-to-board connections, this header is a versatile solution for electronic assemblies. The straight body orientation and polarized mating ensure easy and secure installation. Its stackable design allows for space-saving arrangements, perfect for various applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-60-2080 |
Color: | Natural |
Series: | 41771 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026602080;41771-0008 |
SKU: | MOL26-60-2080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download |