26-60-2120
KK 396 Header, Vertical, without Peg, 12 Circuits, Tin (Sn) Plating
Introducing the KK 396 Header, a versatile vertical connector designed for efficient board-to-board or wire-to-board connections. Featuring 12 tin-plated circuits with a 3.96mm pitch, this straight orientation connector offers a reliable current rating of 7A at 250V. Its brass contacts ensure optimal conductivity, while the polyester body with a 3.56mm tail length guarantees durability. With a mating cycle of 25 and UL and CSA certifications, this connector meets high industry standards for performance and safety. Perfect for a variety of applications, it is RoHS compliant and stackable for added convenience. Upgrade your PCB connections with the KK 396 Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-60-2120 |
Color: | Natural |
Series: | 41771 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026602120;41771-0012 |
SKU: | MOL26-60-2120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download |