26-61-2160
KK 396 Header, Vertical, without Peg, 16 Circuits, Gold (Au) Plating
Introducing the KK 396 Header, a versatile vertical connector designed for seamless board-to-board and wire-to-board connections. Featuring 16 gold-plated circuits with a 3.96mm pitch, this component ensures reliable power and signal transmission. With a straight orientation and through-hole termination method, installation is quick and easy. Its durable polyester body, compliant with ROHS standards, guarantees long-lasting performance. The header is UL and CSA certified, with matte tin contact plating for efficient soldering. Ideal for various applications, it offers stackable and polarized mating options, with a maximum voltage of 250V and 7A. Upgrade your connectivity solutions with this high-quality PCB pin header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-61-2160 |
Color: | Natural |
Series: | 41771 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .508 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026612160;41771-0033 |
SKU: | MOL26-61-2160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download |