26-60-2040

KK 396 Header, Vertical, without Peg, 4 Circuits, Tin (Sn) Plating

Easily connect components on your PCB with our KK 396 Header, a vertical mounting solution that offers four circuits with tin plating for reliable conductivity. Featuring a straight body orientation and a 3.96mm pitch, this connector is designed for efficient through-hole termination. With a maximum amperage of 7A and a voltage rating of 250V, it ensures safe and secure power transmission. Constructed with high-quality materials including polyester and brass, it meets stringent industry standards for performance and durability. Ideal for board-to-board or wire-to-board connections, it is RoHS compliant and suitable for various applications in electronics manufacturing. Add versatility and efficiency to your assembly process with this essential PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-2040
Color: Natural
Series: 41771 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026602040;41771-0004
SKU: MOL26-60-2040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download