26-60-2100

KK 396 Header, Vertical, without Peg, 10 Circuits, Tin (Sn) Plating

Introducing the KK 396 Header, a vertical connector designed for high-performance circuitry applications. With 10 circuits and tin plating for optimal conductivity, this component boasts a 7A current rating and 250V voltage capacity. Its straight body orientation and through-hole termination method ensure secure and efficient PCB assembly. Constructed with brass contacts and polyester material, it meets stringent flammability standards. Featuring polarized mating and stackable design, it offers versatility in board-to-board and wire-to-board connections. With RoHS compliance and UL/CSA agency certifications, it guarantees safety and quality in every use. Perfect for demanding electronic systems, the KK 396 Header delivers reliable performance with a durable construction.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-2100
Color: Natural
Series: 41771 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026602100;41771-0010
SKU: MOL26-60-2100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download