26-60-2090

KK 396 Header, Vertical, without Peg, 9 Circuits, Tin (Sn) Plating

Discover the KK 396 Header, Vertical, without Peg, a versatile component designed for seamless connectivity in electronic assemblies. Featuring 9 Circuits and Tin (Sn) Plating, this connector ensures reliable performance in various applications. With a current rating of 7 A and a voltage capacity of 250 V, it meets the demands of high-power systems. The straight body orientation and through-hole termination method make it easy to install on PCBs. Constructed with Brass contacts and Polyester material, it offers durability and stability. Its compact design, with a pitch of 3.96 mm, allows for efficient PCB layout. RoHS compliant and UL certified, it adheres to international standards for quality and safety. Perfect for Board to Board or Wire to Board connections, this KK 396 Header is a crucial component in modern electronic design.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-2090
Color: Natural
Series: 41771 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 9
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026602090;41771-0009
SKU: MOL26-60-2090

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download