26-60-2160

KK 396 Header, Vertical, without Peg, 16 Circuits, Tin (Sn) Plating

Elevate your connectivity with the KK 396 Header, a vertical solution delivering 16 circuits of reliable performance. This essential component features a durable polyester construction and brass contacts with tin plating, ensuring both longevity and efficient signal transmission. Designed for through-hole termination in PCB applications, it offers a 3.96mm pitch and a 1.6mm PCB thickness compatibility. With a 7A amperage rating and 250V voltage capacity, it meets stringent quality standards, including RoHS compliance. Its vertical orientation and partial shrouding enhance ease of use, while the option for polarized mating adds an extra layer of security. Whether for board-to-board or wire-to-board connections, this KK 396 Header is the perfect choice for demanding electronic setups, offering stackable functionality and 25 mating cycles for versatile application. Upgrade your connectivity solutions with this essential component from the KK Connector Systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-2160
Color: Natural
Series: 41771 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 16
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026602160;41771-0016
SKU: MOL26-60-2160

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download