26-60-2050

KK 396 Header, Vertical, without Peg, 5 Circuits, Tin (Sn) Plating

Easily connect components on your PCB with our KK 396 Header. Designed for vertical mounting without a peg, this connector features 5 circuits with tin plating for reliable conductivity. With a 3.96 mm pitch, it offers smooth integration on your board. Rated for 7 A and 250 V, it ensures safe power transmission. The straight orientation and through-hole termination method make installation straightforward. Constructed with brass contacts and a polyester body, it meets stringent flammability standards. Ideal for board-to-board or wire-to-board connections, this header is RoHS compliant and suitable for various applications in electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-2050
Color: Natural
Series: 41771 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026602050;41771-0005
SKU: MOL26-60-2050

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download