41771-0899
KK 396 Header, Vertical, without Peg, 2 Circuits, 0.38
Upgrade your electronic connections with the KK 396 Header, Vertical, a reliable component for seamless circuit integration. Featuring two circuits and a straight body orientation, this connector ensures efficient power delivery with an amperage of 7A and a voltage rating of 250V. Built for durability, it boasts brass contact material and gold plating in the mating area. With a pitch of 3.96mm, it offers precise alignment on PCBs, while its through-hole termination method guarantees secure installation. RoHS compliant and lead-free process capable, this component meets industry standards for environmental responsibility. Perfect for Board to Board or Wire to Board applications, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41771-0899 |
Color: | Natural |
Series: | 41771 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417710899 |
SKU: | MOL41771-0899 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download |