26-61-2060

KK 396 Header, Vertical, without Peg, 6 Circuits, Gold (Au) Plating

Introducing the KK 396 Header, a versatile vertical connector designed for reliable board-to-board or wire-to-board connections in electronic assemblies. Featuring six gold-plated circuits with a 3.96mm pitch, this component ensures efficient signal transmission with a maximum amperage of 7A and a voltage rating of 250V. The straight orientation, through-hole termination method, and polyester body construction guarantee secure and durable installation on PCBs with a thickness of 1.6mm. With a mating cycle of 50 and UL and CSA agency certifications, this connector meets international standards for safety and performance. RoHS compliant and lead-free process capable, it is also environmentally friendly. Whether in industrial machinery, telecommunications, or consumer electronics, the KK 396 Header is an essential component for high-quality connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-61-2060
Color: Natural
Series: 41771 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 6
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026612060;41771-0023
SKU: MOL26-61-2060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
07/01/2017 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download