33472-0668
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization C, without Connector Position Assurance, Dark Gray
Enhance your connectivity with this MX150 Sealed Female Connector, offering dual-row functionality with 6 circuits for optimal performance. Featuring Polarization C and crafted from a durable Modified Polystyrene Alloy, this connector ensures reliable power transmission in any application. With keying and polarized mating for secure connections, it guarantees a seamless fit. Designed for Wire to Wire or Wire to Board systems, it offers versatility in use. Operating efficiently in a wide temperature range from -40 to 125 °C, it is suitable for various environments. Available in Black, Natural, or Dark Gray, this connector is RoHS compliant, meeting environmental standards. Perfect for use in Pin & Socket Housings setups, it is a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33472-0668 |
Color: | Black, Gray (Dark), Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334720668 |
SKU: | MOL33472-0668 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download |
06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download |
02/28/2015 | GCM 10663121 - New, Modified, Or Replacement Tooling. | Download |
01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download |
05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download |