33472-1770

MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization D, with Connector Position Assurance, Stone Gray

Enhance your power connectivity with our MX150 Sealed Female Connector. Designed for reliability, this dual-row receptacle boasts 16 contacts with polarization D for secure mating. Its Connector Position Assurance feature ensures proper alignment, while the stone gray color adds a sleek touch. Crafted from a durable Modified Polystyrene Alloy, this connector is built to withstand tough environments, with an operating temperature range of -40 to 125 °C. Whether for wire-to-wire or wire-to-board applications, its keying and locking mechanisms guarantee a secure fit. ROHS compliant and engineered for performance, the MX150 is your go-to solution for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33472-1770
Color: Black, Gray, Natural
Series: 33472 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy
Keying: Yes
Polarization: D
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334721770
SKU: MOL33472-1770

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: