34791-0042
Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option C, Dark Gray
Enhance your connectivity with our Mini50 Unsealed Receptacle. This single-row, non-bridged connector features four circuits, with the option for polarization, ensuring secure and efficient power transmission. Crafted from durable Polybutylene Terephthalate in a sleek dark gray hue, it guarantees reliability in any application. With a 2mm pitch and keying for easy installation, it's perfect for wire-to-board connections. Operating in a wide temperature range, from -40 to 105 °C, it's both robust and versatile. RoHS compliant and designed for optimal performance, it's an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34791-0042 |
Color: | Gray (Dark) |
Series: | 34791 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0347910042 |
SKU: | MOL34791-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2014 | GCM 10627818 - Supplier Change. | Download |