34791-5140

Mini50 Unsealed Receptacle, Single Row, Bridged, with CPA, 4 Circuits, Polarization Option A, Black

Enhance your power connections with our Mini50 Unsealed Receptacle. This single-row receptacle features bridged construction and comes equipped with a CPA for added convenience. With 4 circuits and option A polarization, it ensures secure mating. Crafted from durable Polybutylene Terephthalate in sleek black, it's designed for reliable performance. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Ideal for wire-to-board applications, this Mini50 connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34791-5140
Color: Black
Series: 34791 - Mini50
Connector Type: Mini50
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0347915140
SKU: MOL34791-5140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/05/2023 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download