34791-0081

Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 8 Circuits, Polarization Option B, Gray

Easily connect power circuits with our Mini50 Unsealed Receptacle. Designed for single-row setups, this gray receptacle offers 8 non-bridged contacts with Polarization Option B for secure mating. Crafted from durable Polybutylene Terephthalate, it guarantees reliable performance in demanding environments. With a 2mm pitch and keying feature, it ensures proper alignment during assembly. Meeting RoHS compliance, this connector is a sustainable choice for your wire-to-board applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Trust in the Mini50 for robust and efficient power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34791-0081
Color: Gray
Series: 34791 - Mini50
Connector Type: Mini50
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 8
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0347910081
SKU: MOL34791-0081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10627818 - Supplier Change. Download