34791-5182

Mini50 Unsealed Receptacle, Single Row, Bridged, with CPA, 8 Circuits, Polarization Option C, Dark Gray

Enhance your power connections with our Mini50 Unsealed Receptacle. Featuring a single row design with bridging, this receptacle comes equipped with a CPA for added convenience. With 8 circuits and Polarization Option C, it ensures secure and efficient connectivity. The dark gray housing, made of Polybutylene Terephthalate, offers durability for various applications. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Engineered for wire to board connections, this Mini50 receptacle is RoHS compliant and ideal for power circuit applications. With keying and locking features ensuring proper mating, it guarantees reliable performance in any setup. Upgrade your connectivity solutions with this versatile and high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34791-5182
Color: Gray (Dark)
Series: 34791 - Mini50
Connector Type: Mini50
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 8
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Polarization: C
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0347915182
SKU: MOL34791-5182

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/05/2023 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download