34791-5142

Mini50 Unsealed Receptacle, Single Row, Bridged, with CPA, 4 Circuits, Polarization Option C, Dark Gray

Enhance your power connections with our Mini50 Unsealed Receptacle. This single-row, bridged connector features a CPA for added security, making it ideal for various applications. With four circuits and the option for polarization C, it ensures reliable and efficient performance. The dark gray housing, made of Polybutylene Terephthalate, not only provides durability but also a sleek aesthetic. Designed for wire-to-board connections, this connector is perfect for power applications in a wide range of industries. Its operating temperature range of -40 to 105 °C, along with RoHS compliance, guarantees its suitability for diverse environments. With keying, polarization, and locking features, it offers easy and secure mating. Upgrade your connectivity solutions with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34791-5142
Color: Gray (Dark)
Series: 34791 - Mini50
Connector Type: Mini50
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Polarization: C
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0347915142
SKU: MOL34791-5142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/05/2023 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download