34791-0141
Mini50 Unsealed Receptacle, Single Row, Bridged, 4 Circuits, Polarization Option B, Gray
Easily connect power circuits with our Mini50 Unsealed Receptacle. Featuring a single row design with bridged configuration, this receptacle offers four contact points for secure connections. The gray housing, made of durable Polybutylene Terephthalate, ensures reliable performance. With keying and polarization options, it guarantees proper alignment during assembly. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. RoHS compliant and featuring a lock-to-mating-part mechanism, this Mini50 receptacle is a dependable choice for wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34791-0141 |
Color: | Gray |
Series: | 34791 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0347910141 |
SKU: | MOL34791-0141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |
07/11/2014 | GCM 10645733 - Change Construction Or Material. The purpose of this letter is to inform you that Molex will be updating the design of the BRIDGED version of Mini50 4, 8, and 12-way receptacle connectors. | Download |