34791-5143
Mini50 Unsealed Receptacle, Single Row, Bridged, with CPA, 4 Circuits, Polarization Option D, Green
Enhance your electronic connections with the Mini50 Unsealed Receptacle, featuring a single row design with bridging capabilities and a convenient CPA. Boasting four circuits and a striking green color, this receptacle ensures reliable power transmission. Crafted from durable Polybutylene Terephthalate, it guarantees long-lasting performance even in challenging environments. With keying and polarization option D, it offers secure and precise mating. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for power applications. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire-to-board setups, this Mini50 receptacle with 2mm pitch is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34791-5143 |
Color: | Green |
Series: | 34791 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | D |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0347915143 |
SKU: | MOL34791-5143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
02/22/2021 | 509748 - Capacity change or tool replacement. Due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within lead time. molex is expediting capacity component tooling to increase output. Duplicate molds with no change to design/ build. no impact to form fit or function. |
Download |