34791-0182

Mini50 Unsealed Receptacle, Single Row, Bridged, 8 Circuits, Polarization Option C, Dark Gray

Introducing the Mini50 Unsealed Receptacle, a compact and efficient solution for your power connectivity needs. This single-row receptacle features 8 circuits with bridged connections, ensuring seamless power transmission. With Polarization Option C and a dark gray color, it offers both functionality and aesthetic appeal. Made from durable PBT material, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Designed for wire-to-board connections, it is easy to install and secure with keying and locking features. RoHS compliant and polarized for mating, this receptacle is a high-quality component for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34791-0182
Color: Gray (Dark)
Series: 34791 - Mini50
Connector Type: Mini50
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Polarization: C
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0347910182
SKU: MOL34791-0182

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: