34791-0043

Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option D, Green

Enhance your connectivity with our Mini50 Unsealed Receptacle. Designed for seamless integration, this single-row, non-bridged receptacle features four circuits for optimal performance. The housing, crafted from durable Polybutylene Terephthalate, ensures reliability in any setting. With a pitch of 2mm and keying for easy assembly, it's the perfect solution for your wiring needs. The green color adds a touch of distinction, while the polarization option D guarantees secure mating. Operating temperature ranges from -40 to 105 °C, making it suitable for a variety of environments. RoHS compliant and with lock-to-mating part functionality, it prioritizes both performance and sustainability. Ideal for power circuit applications, this Mini50 connector is a must-have for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34791-0043
Color: Green
Series: 34791 - Mini50
Connector Type: Mini50
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Polarization: D
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0347910043
SKU: MOL34791-0043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10627818 - Supplier Change. Download