34791-0181
Mini50 Unsealed Receptacle, Single Row, Bridged, 8 Circuits, Polarization Option B, Gray
Easily connect power circuits with our Mini50 Unsealed Receptacle. Featuring a single row design with bridged configuration, this gray receptacle offers 8 contacts for efficient connectivity. With Polarization Option B and keying for secure mating, it ensures proper alignment. Made of durable PBT material, it guarantees reliability in various applications. Operating in a wide temperature range (-40 to 105 °C), it's suitable for demanding environments. Designed for wire-to-board connections, it's RoHS compliant and offers a secure lock to mating parts. Perfect for power applications, this Mini50 Receptacle is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34791-0181 |
Color: | Gray |
Series: | 34791 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0347910181 |
SKU: | MOL34791-0181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |