34791-0082

Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 8 Circuits, Polarization Option C, Dark Gray

Enhance your power connectivity with our Mini50 Unsealed Receptacle. Featuring a single row design with 8 circuits, this non-bridged receptacle in Dark Gray offers optimal performance. With Polarization Option C ensuring secure mating, it's perfect for wire-to-board connections. Crafted from Polybutylene Terephthalate, it guarantees durability in a wide operating temperature range. Whether for industrial or commercial use, this Mini50 receptacle, meeting RoHS compliance, is a reliable solution for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34791-0082
Color: Gray (Dark)
Series: 34791 - Mini50
Connector Type: Mini50
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 8
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Polarization: C
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini50
Part Aliases: 0347910082
SKU: MOL34791-0082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/10/2017 502051 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download